| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176315-1 |
6-2176315-1
| Heilind Number: | AMP6-2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our MELF SMA_A thin film surface mount resistor. Measuring 3.5 x 1.4 mm in a compact 0204 size, this high-quality component boasts a power rating of 0.4 W and a tolerance of 1%, ensuring reliable performance. With a resistance of 4.7 KΩ and a rated voltage of 200 V, it is ideal for a variety of electronic applications. RoHS compliance and two solder termination points make it easy to integrate into your design. Trust in our Surface Mount Resistors for consistent and accurate results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


