| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176315-5 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176315-5 |
6-2176315-5
| Heilind Number: | AMP6-2176315-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176315-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, crafted for optimal performance. Featuring a thin film element, it ensures accuracy with a 1% tolerance and a resistance of 10 KΩ. Operating at a power rating of 0.4 W and a rated voltage of 200 V, this surface-mount component is designed for efficiency. Its compact 0204 size and solder termination make it ideal for seamless integration. With a low temperature coefficient of 50PPM, it guarantees stability in diverse applications. Elevate your electronic designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


