| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176315-8 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176315-8 |
6-2176315-8
| Heilind Number: | AMP6-2176315-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176315-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our MELF SMA_A precision resistor. With a resistance of 33K ohms, tolerance of 1%, and power rating of 0.4W, this thin film resistor ensures reliable performance. Operating at a rated voltage of 200V and boasting a low temperature coefficient of 50PPM, it's ideal for precision applications. Measuring only 3.5 x 1.4mm, this surface mount resistor is compact yet efficient. With solder termination and RoHS compliance, it's also environmentally friendly. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


