| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176316-3 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176316-3 |
6-2176316-3
| Heilind Number: | AMP6-2176316-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176316-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MELF SMA_A precision resistor, designed for high-performance applications. With a resistance of 12 KΩ and a tolerance of 1%, this 1W surface mount resistor ensures accurate and reliable operation. Its compact 0207 size and thin film element make it ideal for space-constrained designs, while its solder termination offers easy installation. Operating at a low 50PPM, it guarantees stable performance over time. Trust in the quality of our surface mount resistor for consistent and precise resistance in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


