6-2176328-1

Heilind Number:AMP6-2176328-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176328-1
ECAD Model:
3D Model

Description:

CRGP 1206 1M0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176328-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176328-1

Detailed Description

Enhance your electronic circuitry with our CRGP 1206 1M0 1% resistor, a high-quality component designed for precision performance. With a power rating of .5 W and a resistance of 1 MΩ, this surface mount resistor is ideal for a wide range of applications. Featuring a compact 1206 size code and solder termination type, it ensures easy installation on PCBs. Boasting a rated voltage of 200 V, it offers reliable operation even in demanding environments. Its thick film element construction guarantees durability and accuracy, with a tight tolerance of 1%. RoHS compliant and suitable for general purpose use, this resistor is a must-have for any electronics project. Upgrade your designs with the Surface Mount Resistors from our reputable supplier.