| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-4SX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176362-0 |
MS3459W18-4SX
| Heilind Number: | AMP6-2176362-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-4SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a resistance of 165 ohms with a tolerance of 0.1%. This thin film resistor guarantees accuracy, boasting a low temperature coefficient of 10PPM for reliable performance. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for various applications. Its compact 0402 size and surface mount termination make it easy to integrate into your circuit board. Trust in the quality of our surface mount resistor for consistent and precise results in your designs.


