MS3459W18-5SZ

Heilind Number:AMP6-2176363-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W18-5SZ
ECAD Model:
3D Model

Description:

RQ 0402 1K82 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W18-5SZ
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.82 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176363-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 0402 thin film surface mount resistor. With a resistance of 1.82 KΩ and a tolerance of 0.1%, this compact 0402 package ensures accurate performance in demanding applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it guarantees efficient power management. The solder termination type and small dimensions of 1 x .5 x .3 mm make it easy to integrate into your designs. With a low temperature coefficient of 10PPM and resistance to 5K RL, it's ideal for use in critical circuitry. Trust in our high-quality surface mount resistor for consistent and stable performance.