| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W18-9PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 20.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176364-3 |
MS3459W18-9PZ
| Heilind Number: | AMP6-2176364-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W18-9PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's precision with this top-of-the-line thin film precision resistor. Measuring just 1 x .5 x .3 mm, it's designed for surface mount installation, perfect for compact electronic projects. With a resistance of 20.5 KΩ and a tolerance of .1%, you can trust in its accuracy. Operating at a rated voltage of 50 V and a power rating of .0625 W, it's ideal for demanding applications. Featuring a low temperature coefficient of resistance (10PPM) and a solder termination type, it ensures reliability and durability. Compliant with RoHS regulations, it's a responsible choice for environmentally conscious projects. Upgrade your circuitry with this Surface Mount Resistor, the ultimate solution for precision performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459W18-4P | ![]() |


