6-2176366-0

Heilind Number:AMP6-2176366-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176366-0
ECAD Model:
3D Model

Description:

RQ 0603 1K78 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176366-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176366-0

Detailed Description

Enhance circuit performance with our cutting-edge RQ 0603 precision resistor. Boasting a resistance of 1.78 KΩ with a tolerance of 0.1%, this thin film element ensures exceptional accuracy in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, it guarantees reliable performance even under high stress conditions. With a low temperature coefficient of 10PPM, it offers stable operation over a wide range of temperatures. Featuring surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into any design. Ideal for use in various electronic systems, this resistor is a must-have for achieving precision and efficiency. Please note, this product is not ROHS compliant.