| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-16P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176366-6 |
MS3459W20-16P
| Heilind Number: | AMP6-2176366-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-16P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-performance thin film resistor. With a resistance of 2.05 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Operating at a rated voltage of 75 V and a power rating of 0.15 W, this surface mount resistor is perfect for demanding applications. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, while RoHS compliance underscores its environmental responsibility. Trust in its 10PPM stability and 1K RL for consistent performance, making it an essential component in your assembly.


