| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-24PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 22.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176371-7 |
MS3459W20-24PZ
| Heilind Number: | AMP6-2176371-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-24PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance voltage regulation in electronic circuits with this precision resistor. Featuring a thin film element, it offers a resistance of 22.6 KΩ with a tolerance of .1%. Designed for surface mount applications, this compact resistor measures 1.55 x .8 x .45 mm, making it ideal for space-constrained setups. With a power rating of .15 W and a rated voltage of 75 V, it ensures reliable performance. Perfect for maintaining signal integrity, this resistor is a valuable component in electronic assembly projects.


