| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W20-27SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176374-0 |
MS3459W20-27SX
| Heilind Number: | AMP6-2176374-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W20-27SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RQ 0805 precision resistor, boasting a resistance of 442 ohms with a tolerance of 0.1%. Its thin film element ensures accurate and reliable operation, while its low temperature coefficient of 10PPM guarantees stable performance even in demanding environments. With a power rating of 0.2W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.5mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in the quality and precision of our surface mount resistor for your electronic projects.


