6-2176379-1

Heilind Number:AMP6-2176379-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176379-1
ECAD Model:
3D Model

Description:

RQ 0805 453R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176379-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176379-1

Detailed Description

Enhance your circuitry with our high-precision 0805 resistor, meticulously crafted for optimal performance. Featuring a resistance of 453 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable operation in demanding applications. With a power rating of 0.2W and a rated voltage of 100V, it offers reliable performance in a compact 2 x 1.25 x 0.5mm surface mount package. Trust in its solder termination for secure connectivity, making it a vital component in your electronic assemblies. Crafted without ROHS compliance, it meets industry standards for quality and performance. Elevate your designs with this Surface Mount Resistor, ideal for a wide range of electronic projects.