| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176380-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176380-9 |
6-2176380-9
| Heilind Number: | AMP6-2176380-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176380-9 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable performance with our RQ 0805 precision resistor. This thin film resistor boasts a resistance of 5.9 KΩ with a tolerance of 0.1%, ensuring accuracy in your circuitry. Operating at a rated voltage of 100 V and a power rating of .2 W, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM and a compact surface mount design, this resistor guarantees stable operation in any environment. Trust in the quality and performance of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176375-9 | ![]() |


