| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-13SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176381-8 |
MS3459W22-13SY
| Heilind Number: | AMP6-2176381-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-13SY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this 0805 thin film precision resistor. With a resistance of 61.9 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a variety of applications. The surface mount design and solder termination make it easy to install on your PCB. Measuring 2 x 1.25 x 0.5 mm, it is compact yet durable. Trust in its quality and reliability for your electronic projects.


