| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-1SW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176386-6 |
MS3459W22-1SW
| Heilind Number: | AMP6-2176386-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-1SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this high-quality surface mount resistor. Featuring a resistance of 59 KΩ with a tolerance of .1%, it ensures reliable performance in demanding applications. With a power rating of .4 W and a rated voltage of 200 V, it offers robust functionality. The thin film element and low temperature coefficient of 10PPM guarantee accurate and stable operation. Measuring 3.1 x 1.55 x .55 mm, it's suitable for compact designs, and its solder termination type simplifies installation. Trust in this resistor for consistent and efficient electronic components.


