| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-2SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176390-2 |
MS3459W22-2SX
| Heilind Number: | AMP6-2176390-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-2SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RQ 1206 resistor. Featuring a resistance value of 4.99 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while the low temperature coefficient of 10PPM/K maintains stability over a wide range of operating conditions. With a power rating of .4 W and a maximum rated voltage of 200 V, it offers robust performance in a compact 1206 package. Designed for easy surface mount installation, it is an essential component for achieving optimal circuit performance.


