| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176390-6 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 5.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176390-6 |
6-2176390-6
| Heilind Number: | AMP6-2176390-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176390-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at a tiny 3.1 x 1.55 x .55 mm, this surface mount component is perfect for compact designs. With a resistance of 5.49 KΩ and a tolerance of .1%, it guarantees accuracy in your electronic systems. Operating at a rated voltage of 200 V and a power rating of .4 W, it offers reliable functionality. Its thin film element and solder termination ensure durability and stability in diverse applications. Trust in the quality of this component for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 6-2176385-6 | ![]() |


