| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W22-33S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176391-0 |
MS3459W22-33S
| Heilind Number: | AMP6-2176391-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W22-33S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our thin film surface mount resistor. With a resistance of 51.1 KΩ and a tolerance of .1%, this component ensures accurate performance in applications requiring high precision. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable functionality even in demanding conditions. Measuring 3.1 x 1.55 x .55 mm, it is perfectly suited for compact designs. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459W22-1P | ![]() |


