MS3459W24-10PW

Heilind Number:AMP6-2176392-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-10PW
ECAD Model:
3D Model

Description:

RQ 1206 619K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-10PW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:619 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176392-5

Detailed Description

This precision resistor, with a resistance value of 619KΩ and a tolerance of .1%, is designed for high-accuracy applications. Its thin film element ensures stable performance, while its low temperature coefficient of 10PPM makes it suitable for demanding environments. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable operation. The surface mount design and solder termination make for easy installation, while its compact 1206 size allows for space-efficient placement on PCBs. Ideal for use in electronic circuits that require precise resistance values, this resistor is a dependable component for achieving optimal performance.