| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-12SY |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 6.2 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176401-5 |
MS3459W24-12SY
| Heilind Number: | AMP6-2176401-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-12SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. With a power rating of 4 W and a resistance of 6.2 MΩ, it ensures reliable operation even under demanding conditions. This RoHS-compliant component features a tolerance of 1% for precise control, and a rated voltage of 250 V for versatile compatibility. Its surface mount design and solder termination make for easy installation, while the thick film element type guarantees optimal performance. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this resistor is a must-have for any project in need of dependable power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


