| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176429-2 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-2176429-2 |
6-2176429-2
| Heilind Number: | AMP6-2176429-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176429-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPT100 390R 1% Thick Film Resistor. Designed for high power applications, this radial-leaded resistor offers a power rating of 100W and a resistance of 390 ohms. With a rated voltage of 700V, it ensures reliable performance in demanding environments. The tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Measuring 15.75 x 20.7 x 4.95 mm, this TO247-sized component is RoHS compliant, meeting environmental standards. Perfect for through-hole mounting, it's an essential choice for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176429-3 | ![]() |


