6-2176430-3

Heilind Number:AMP6-2176430-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176430-3
ECAD Model:
3D Model

Description:

MPT35 390R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176430-3
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-2176430-3

Detailed Description

The MPT35 390R 1% Radial Leaded Resistor is a high-quality component designed for precision electronic circuitry. With a power rating of 35 W and a resistance of 390 Ω, it can handle demanding applications with ease. The TO220 size code and tinned copper leads make for easy installation, while the thick film element ensures reliable performance. Operating at a rated voltage of 350 V, this resistor offers stable and accurate resistance values, with a tight tolerance of 1%. Its ±50 ppm/°C temperature coefficient guarantees minimal drift over a wide range of operating conditions. While not ROHS compliant, it is a dependable choice for through-hole resistor applications.