| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176433-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176433-0 |
6-2176433-0
| Heilind Number: | AMP6-2176433-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176433-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 3K0 0.1W resistor. This compact 0402 size, thick film element offers a precise 3 KΩ resistance, suitable for a variety of general purpose applications. With a 1% tolerance and a power rating of .1 W at 50 V, it ensures reliable operation in surface mount configurations. RoHS compliance guarantees environmental responsibility. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176433-1 | ![]() |


