| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232263-2 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Brown |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232263-2 |
| SKU: | AMP6-2232263-2 |
6-2232263-2
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X2 CAP PANEL MT GLW WIRE KEY B BRO connector, part of the Power Triple Lock series. Designed for reliability, it meets UL and VDE standards for safety. The nylon GF housing in brown ensures durability, with a panel mount for easy installation. Featuring a crimp termination method and tab contact type, it offers secure connections for power applications. With a pitch of 6mm and voltage rating of 600 V AC/DC, it's suitable for various environments. The inline contact layout and housing type of Cap make it versatile, while the GWT 750°C glow wire rating guarantees high performance. Operating temperature ranges from -55 to 140°C. Ideal for appliances, it's RoHS compliant for environmental responsibility. Each carton packaging contains connector height of 14.95mm. An essential component for wire-to-wire connections, it's a reliable choice for power systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 521411-2 | ULTRA-POD 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity SCT-NO.2-E5-0-STK | 0.355 I.D. HEAT SHRINK DUAL WALL SPLICE COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


