| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232264-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232264-3 |
| SKU: | AMP6-2232264-3 |
6-2232264-3
Specifications
Detailed Description
Enhance your power connectivity with our PTL 2X3 CAP PANEL MT GLW WIRE KEY B BRO connector, designed for secure and efficient wire termination in a panel-mount configuration. This component, part of the Power Triple Lock series, boasts VDE and UL standards compliance, ensuring safety and reliability in various applications. Constructed with durable Nylon GF housing in a sleek brown finish, it offers two rows of six positions each, with a 6mm pitch for easy installation. The crimp termination method, along with tab contacts, guarantees a strong and stable connection. With a high voltage rating of 600V AC/DC, it's ideal for power circuitry. The keying feature and UL 94V-0 flammability standard further enhance its usability. Operating in a wide temperature range from -55 to 140°C, this connector is suitable for demanding environments. Its panel-mount latching design and straight cable exit angle provide convenience in installation. Perfect for appliances and other power applications, this RoHS-compliant connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232266-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


