| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292171-3 |
| Series: | AMP CT |
| Housing Material: | PA GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 60 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline, Staggered |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292171-3 |
| SKU: | AMP6-292171-3 |
6-292171-3
| Heilind Number: | AMP6-292171-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292171-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit assembly with our AMP CT Post HDR Assy, meticulously crafted for optimal performance. This 3P connector features a robust housing made of PA GF30 for durability, with a single row design for streamlined installation. Its surface mount termination method ensures secure connectivity, while the brass contact material guarantees reliable conductivity. With a pitch of 2mm and voltage rating of 125V AC/DC, this connector is suitable for various power and signal applications. Its UL 94V-0 flammability standard and operating temperature range of -40 to 105°C (-40 to 221°F) ensure safety and reliability in diverse environments. Designed for wire-to-board connections, it accommodates 22-28 AWG wire sizes with ease. The connector's compact dimensions and vertical mount orientation make it versatile for different assembly configurations. With agency certifications from UL and CSA, as well as compliance with RoHS standards, you can trust in the quality and integrity of this connector for your projects. Whether for industrial machinery, automotive systems, or consumer electronics, the AMP CT Post HDR Assy guarantees seamless connectivity and performance.


