| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292171-4 |
| Series: | AMP CT |
| Housing Material: | PA GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 45 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline, Staggered |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292171-4 |
| SKU: | AMP6-292171-4 |
6-292171-4
| Heilind Number: | AMP6-292171-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292171-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the AMP CT Post Header Assembly. Designed for seamless board integration, this assembly features a single row of four brass pin contacts, offering reliable power and signal transmission. With a 2mm pitch and a voltage rating of 125V AC/DC, it ensures efficient performance in a wide range of applications. The housing, made of flame-retardant PA GF30 material, guarantees durability and safety. Surface mount termination and boardlock PCB retention make installation a breeze, while the vertical mount orientation saves space. Operating temperature ranges from -40 to 105°C (-40 to 221°F), catering to diverse environmental conditions. UL and CSA certifications, along with RoHS compliance, underscore its quality and environmental responsibility. Perfect for wire-to-board connections, this assembly is a must-have for your electronic projects. With a tube packaging containing 45 units, it's convenient to store and use. Upgrade your assembly with the AMP CT Post Header for reliable and efficient connectivity.


