| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-4 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-4 |
| SKU: | AMP2-179694-4 |
2-179694-4
Specifications
Detailed Description
Enhance your connectivity with this CT MT REC ASSY 4P in a sleek gray hue. Crafted for optimal performance, this receptacle assembly boasts a durable Polybutylene Terephthalate housing and Insulation Displacement Crimp (IDC) termination method, ensuring secure and efficient connections. With four contacts in a single row, it's perfect for power and signal applications. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is reliable even in challenging environments. Its cable mount design offers flexibility, while the mating retention feature with a lock ensures stability. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your PCB connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 2-179694-4 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 2-179694-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292156-4 | ![]() | |
| TE Connectivity 292156-4 | ![]() | |
| TE Connectivity 292215-4 | ![]() | |
| TE Connectivity 4-292156-4 | ![]() | |
| TE Connectivity 6-292156-4 | ![]() |


