| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292171-6 |
| Series: | AMP CT |
| Housing Material: | PA GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 30 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline, Staggered |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292171-6 |
| SKU: | AMP6-292171-6 |
6-292171-6
Specifications
Detailed Description
Enhance your circuit assembly with our CT POST HDR ASSY 6P IN TUBE NA from the AMP CT series. This surface-mount header assembly features a durable PA GF30 housing in a natural color, with brass contacts plated in tin for reliable power and signal transmission. With a 2mm pitch and contact layout options, it accommodates wire sizes from 22 to 28 AWG, making it versatile for various applications. Certified by UL and CSA for safety compliance, this connector operates efficiently in a wide temperature range from -40 to 105°C. Its boardlock design ensures secure PCB mounting, while the pick and place cover simplifies assembly. RoHS compliant and meeting ECCN standards, this header assembly is a dependable choice for your connectivity needs.


