| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292215-3 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.086 in, 27.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 13 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP6-292215-3 |
6-292215-3
| Heilind Number: | AMP6-292215-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292215-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal relay connectivity with this Mini CT Single Relay, meticulously designed for optimal performance. Encased in a durable Nylon 6/6 housing in a striking blue hue, this relay ensures secure and efficient operation. Featuring 13 brass contact pins arranged in a single row with a 1.5mm pitch, it facilitates seamless panel mounting for streamlined integration. With an operating amperage of 2A and voltage range of 50VAC/DC, it is suitable for a variety of signal circuit applications. Compact yet robust, this relay guarantees reliable functionality in temperature extremes from -30 to 105°C (-22 to 221°F), making it an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-3 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 6-353293-3 | ![]() |


