| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292235-0 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .157 in, 4 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 6-292235-0 |
| SKU: | AMP6-292235-0 |
6-292235-0
Specifications
Detailed Description
Enhance your power and signal connections with this high-performance Connector Assembly. Featuring a sleek black design with Panel mount type, it offers seamless integration into your setup. With a 1 A amperage and 60 positions, it ensures reliable performance for your applications. The crimp/IDC termination method and 1.5mm pitch make installation a breeze. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. Whether for data or device connectivity, this Connector Assembly, compliant with RoHS regulations, is a dependable choice. Perfect for wire to panel connections, it's a must-have in any connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-292233-0 | ![]() |


