| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292253-6 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .346 in, 8.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0407 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292253-6 |
| SKU: | AMP6-292253-6 |
6-292253-6
| Heilind Number: | AMP6-292253-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292253-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this AMP CT Header Assembly. Perfect for board mounting, this assembly features a durable Nylon 6/6 housing in sleek black. With a pitch of 2mm and a contact layout of Inline, it offers reliable performance for your circuit applications. The brass contacts with tin plating ensure efficient conductivity, while the UL 94V-0 flammability standard guarantees safety. Operating at temperatures ranging from -40 to 105°C, this assembly is suitable for various environments. It accommodates wire sizes of 22-28 AWG, making it versatile for different setups. With 6 contact positions and a contact amperage of 4A at 125V AC/DC, it meets your connectivity needs with ease. RoHS compliant and certified by UL and CSA, you can trust in its quality and reliability. Whether for industrial or commercial use, this AMP CT Header Assembly is the perfect solution for your PCB connector requirements.


