| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292254-8 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 19.78 mm, .778 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP6-292254-8 |
6-292254-8
| Heilind Number: | AMP6-292254-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292254-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CT Relay Header Assembly, featuring eight pins for seamless connectivity. Crafted with durable black Nylon 6/6 housing and brass contacts, this panel-mountable component guarantees reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With a 4A amperage and 125V operating voltage, it's ideal for signal applications. Its compact design, measuring 6mm in width, .472in in height, and .778in in length, ensures a seamless fit. RoHS compliant and with mating retention for added security, this assembly is a must-have for your wiring projects.


