| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292254-9 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 21.78 mm, .857 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP6-292254-9 |
6-292254-9
| Heilind Number: | AMP6-292254-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292254-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance CT Relay Header Assembly. Featuring a sleek black housing crafted from durable Nylon 6/6, this connector boasts a single row layout with 9 positions for seamless integration. Its brass pin contacts ensure reliable conductivity, while a 4 A amperage and 125 V operating voltage offer optimal power handling. Ideal for signal applications, this assembly is designed for panel mount installation, with a compact form factor of 6mm in width and 21.78mm in length. With a wide operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant and with mating retention for added security, this assembly is a must-have for your connectivity needs.


