| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353293-0 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 10 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 6-353293-0 |
| SKU: | AMP6-353293-0 |
6-353293-0
Specifications
Detailed Description
Enhance your power and signal connectivity with this MINI CT MT REC ASSY in striking blue. Featuring a single row design with 10 positions, this receptacle assembly ensures efficient cable mounting with insulation displacement crimp termination. With a 2A amperage rating and a durable construction, it's ideal for various applications. The mating retention lock offers secure connections, while the 1.5mm pitch allows for precise alignment. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's reliable in diverse environments. RoHS compliant and suitable for wire to board connections, this AMP Mini CT series connector is a versatile solution for your PCB needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292215-0 | ![]() |


