6-5174216-2

Heilind Number:AMP6-5174216-2
Manufacturer:TE Connectivity
Manufacturer Number:6-5174216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 CAP ASS'Y (V) 40P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5174216-2
Series:AMPLIMITE 0.50 Series
Gender:Plug
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:40
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
SKU:AMP6-5174216-2

Detailed Description

Enhance your connectivity with this AMPLIMITE.050 CAP ASS'Y (V) 40P PB-FREE D-Sub Connector. Designed for efficient signal transmission, this connector features a durable all-plastic shell with two rows and a plug gender. With gold contact plating and a standard profile, it ensures reliable performance. The Through Hole - Solder termination method offers easy installation, while the 40 positions cater to versatile connectivity needs. Packaged in a convenient tray, this connector is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential IO connector, ideal for various applications.