6-5174683-5

Heilind Number:AMP6-5174683-5
Manufacturer:TE Connectivity
Manufacturer Number:6-5174683-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5174683-5
Series:AMPLIMITE 0.50 Series
Gender:Plug
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:34
Profile:Standard
Shell Type:All Plastic
SKU:AMP6-5174683-5

Detailed Description

Enhance your connectivity with the AMPLIMITE.050 CAP ASS'Y (V) 34P PB-FREE, a vital component in the AMPLIMITE 0.50 Series. Featuring a plug gender and four rows for versatile usage, this assembly ensures a secure connection through its Through Hole - Solder termination method. With gold contact plating and 34 positions available, it guarantees reliable signal transmission. Designed with a standard profile and an all-plastic shell type, it offers durability without sacrificing performance. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential connector for seamless data transfer in various applications.