6-5179010-0

Heilind Number:AMP6-5179010-0
Manufacturer:TE Connectivity
Manufacturer Number:6-5179010-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R13H.5,200,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5179010-0
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:5
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13 mm, .512 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6-5179010-0
SKU:AMP6-5179010-0

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless signal transmission, this connector features a straight body orientation, socket contact type, and surface mount termination method for easy installation. With a pitch of .8mm and a contact layout of inline, it offers precise alignment and efficient signal flow. The gold-plated copper alloy contacts ensure reliable conductivity, while the UL 94V-0 housing material guarantees safety and durability. Suitable for a wide range of applications, this connector is stackable and operates efficiently in high-temperature environments. Stay compliant with RoHS regulations and elevate your electronic assemblies with this essential component.