6-5179230-5

Heilind Number:AMP6-5179230-5
Manufacturer:TE Connectivity
Manufacturer Number:6-5179230-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,120,08/Sn,TU,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5179230-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:9
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:6-5179230-5
SKU:AMP6-5179230-5

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek matte housing in a natural color, it offers two rows of brass contacts with gold plating, ensuring reliable signal transmission in a variety of applications. With a compact .8mm pitch and 120 positions, it's perfect for space-constrained designs. The surface-mount termination method and UL 94V-0 flammability standard compliance guarantee easy installation and safety. Operating flawlessly in extreme temperatures from -40 to 257°F, it's ideal for demanding environments. This connector, part of the Mezzanine & Board Stacking category, is stackable, allowing for versatile assembly configurations. Its polarization feature and positioning bosses ensure accurate mating alignment. Trust in its high-quality construction and RoHS compliance for sustainable and efficient PCB connectivity solutions.