| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5179230-6 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 7 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5179230-6 |
| SKU: | AMP6-5179230-6 |
6-5179230-6
Specifications
Detailed Description
Elevate your connectivity with our Board to Board PCB Connector, designed for seamless signal transmission in electronic assemblies. This high-performance connector features a two-row configuration with 140 positions, facilitating efficient data transfer. Crafted with precision, it boasts a .8mm pitch and gold-plated tab contacts, ensuring reliable conductivity. The matte housing in a natural color, along with UL 94V-0 flammability standard compliance, guarantees durability and safety. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 257°F. With its stackable design and vertical mount orientation, it offers versatility in assembly. Whether for industrial or consumer electronics, this connector is an essential component for maintaining peak performance. Rest assured, it meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Elevate your connectivity with this essential component, perfect for a diverse range of electronic devices.


