| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5316316-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .314 in, 8 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L542 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5316316-0 |
| SKU: | AMP6-5316316-0 |
6-5316316-0
Specifications
Detailed Description
Enhance your electronic connections with our high-performance board-to-board PCB connector system. Designed for streamlined assembly, this connector boasts a compact vertical mount orientation and a rugged housing crafted from high-temperature thermoplastic. With two rows of 140 gold-plated contacts, each .6mm pitch, it ensures reliable signal transmission even in demanding environments. Meeting UL 94V-0 flammability standards, it guarantees safety and durability. Operating flawlessly in temperatures ranging from -40 to 185°F, it's ideal for a wide range of applications. Stackable and featuring grounding components, it offers versatile connectivity solutions. Trust in its quality construction for seamless PCB integration and efficient circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-5353189-0 | ![]() |


