| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-6450330-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 42 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 40 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-6450330-5 |
| SKU: | AMP6-6450330-5 |
6-6450330-5
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a high-performance connector designed for power and signal applications. With a four-row design and 42 positions, this connector offers ample connectivity in a compact form. Crafted from UL 94V-0 rated high-temperature thermoplastic in a sleek black housing, it ensures reliable performance even in demanding environments. Featuring through-hole solder termination, it guarantees secure and durable connections to the PCB. With a voltage rating of 60V AC/DC and contact amperage of 42A, it is suitable for power-intensive tasks. The board-to-board configuration and pitch of 2.54mm (.1 in) make it ideal for various electronic systems. Operating temperature range of -20 to 105°C (-4 to 221°F) further enhances its versatility. RoHS compliant and with a tin plating, it meets the highest standards of quality and environmental responsibility. Whether for industrial machinery or consumer electronics, the MBXL Header is the perfect choice for efficient and dependable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-6450170-8 | ![]() |


