| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-66460-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 1 |
| Part Aliases: | 6-66460-2 |
| SKU: | AMP6-66460-2 |
6-66460-2
Specifications
Detailed Description
Description: This Pin features a .062" diameter with a .025" square post, designed for low profile applications. Part of the AMP Type III+ series, it is a brass contact with a size 16, suitable for power and signal circuit applications. With a gold-plated mating area and tin-plated termination, it ensures reliable conductivity. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it is ideal for industrial use. Each carton contains 1000 pieces, making it a convenient choice for large-scale projects. Its termination type is wire wrap, accommodating 32 AWG wire with a single wrap per post. RoHS compliant and ECCN classified as EAR99, this contact upholds international standards for environmental and export regulations. Perfect for wire and cable connections, it guarantees efficient performance in various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-66461-5 | ![]() |


