| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87456-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 3.2 in, 81.28 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-87456-5 |
| SKU: | AMP6-87456-5 |
6-87456-5
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a high-quality component designed for reliable electrical connections in industrial settings. This receptacle features a durable Nylon - GF housing in sleek black, meeting stringent flammability standards for added safety. With two rows and 64 positions, it offers ample connectivity options, while its beryllium copper contacts ensure excellent conductivity. UL and CSA certified, this connector guarantees compliance with industry regulations. Operating at temperatures ranging from -65 to 105°C, it is suitable for diverse applications. Perfect for wire and cable termination via crimping, this connector is a versatile and essential choice for your PCB assembly needs.


