| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-917570-4 |
| Housing Material: | Nylon 9T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 001 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.7 µin |
| PCB Retention: | Without |
| Connector Height: | .127 in, 3.25 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4029 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-917570-4 |
| SKU: | AMP6-917570-4 |
6-917570-4
| Heilind Number: | AMP6-917570-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-917570-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this high-quality 1A socket connector, suitable for board mount applications. Designed for durability, it features a black Nylon 9T housing with UL 94V-0 flammability standard rating, ensuring safety and reliability. The right-angle mount orientation offers versatile installation options, while surface mount termination method simplifies assembly. With a pitch of 1.5mm (.059 in) and 4 positions, it provides efficient PCB connectivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for industrial use. RoHS compliant and featuring tin plating, it meets environmental and performance standards. Each package contains 1500 units, making it perfect for bulk installations. Upgrade your wire-to-board connections with this essential connector for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917572-4 | ![]() |


