| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917572-4 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 001 |
| Mating Retention Type: | Polarization |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Connector Height: | 2.95 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4029 |
| Wire Size: | .051 - .129 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 8.3 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917572-4 |
| SKU: | AMP917572-4 |
917572-4
Specifications
Detailed Description
Enhance your industrial connectivity with our 1A black Housing Connector. Designed for optimal performance, this plug connector features a single row with 4 positions, perfect for streamlined installations. Crafted with durable Nylon - GF housing material, it offers reliable durability in demanding environments. The crimp termination method ensures secure connections, while the 1.5mm pitch accommodates precise wiring. Meeting UL 94V-0 flammability standards, it guarantees safety compliance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. With a mating retention system and polarization alignment, it ensures a secure and accurate connection every time. RoHS-compliant and lead-free, it aligns with environmental standards. Improve your PCB setup with this high-quality connector, an essential component for efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917571-1 | ![]() |


