| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-917570-7 |
| Housing Material: | Nylon 9T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 001 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.7 µin |
| PCB Retention: | Without |
| Connector Height: | .127 in, 3.25 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4029 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-917570-7 |
| SKU: | AMP6-917570-7 |
6-917570-7
| Heilind Number: | AMP6-917570-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-917570-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This Board Mount Socket Connector is designed for signal transmission in industrial applications. With a housing made of UL 94V-0 rated Nylon 9T in sleek black, it offers durability and safety. Featuring a right-angle mount orientation, it ensures efficient PCB connectivity. The contact layout is inline, with 7 positions and a 1.5mm pitch, suitable for wire-to-board setups. Contact material is phosphor bronze with tin plating, meeting RoHS compliance. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees reliability. With a contact amperage of 1A and voltage rating of 10V AC, it is ideal for low-power signal applications. Each package includes 1500 units, making it convenient for bulk installations. With SMT Pocket Tape packaging, it facilitates easy assembly. The connector height of 3.25mm (.127in) and compact design offer space-saving benefits. Mating retention features ensure secure connections, while the absence of strain relief allows for flexible usage. Suitable for PCB mounting, it is a crucial component for efficient signal transmission in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917572-7 | ![]() |


