| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917572-7 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | 2.95 |
| Overall Length: | 12.8 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 10 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 001 |
| Mating Retention Type: | Polarization |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Connector Height: | 2.95 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4029 |
| Wire Size: | .051 - .129 mm², 30 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 12.8 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917572-7 |
| SKU: | AMP917572-7 |
917572-7
Specifications
Detailed Description
Enhance your connectivity with our 1A black Housing Connector, designed for seamless integration in industrial settings. With 7 contacts in a single row and a durable nylon GF housing, it ensures reliable performance. Featuring a crimp termination method and compatible with 30-26 AWG wire sizes, it offers easy installation. Operating at temperatures ranging from -40 to 105°C and meeting RoHS compliance, this connector guarantees efficiency and environmental responsibility. Its compact design, with an overall height of 2.95 inches and a length of 12.8 inches, makes it ideal for PCB applications. Trust in its UL 94V-0 material flammability standard and polarization features for added safety. With a package quantity of 100, it's perfect for bulk projects. Upgrade your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917571-1 | ![]() |


