| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-965641-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .689 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 6-965641-1 |
| SKU: | AMP6-965641-1 |
6-965641-1
| Heilind Number: | AMP6-965641-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-965641-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your timer connector system with this housing for male terminals, featuring a dual-row design for efficient signal transmission. Constructed with durable PA GF material, it ensures reliable performance in industrial and commercial transportation applications. With a pitch of 5mm (.197 in) and a height of 1.205 in (30.6 mm), this connector accommodates six positions, suitable for various circuit requirements. The orange body color adds visibility, while the 180° cable exit angle allows for flexible installation. Operating within a wide temperature range of -40 to 120 °C (-40 to 248 °F), it guarantees optimal functionality even in harsh environments. RoHS compliant and designed for 12V and 24V voltage architectures, this connector is a dependable choice for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-968970-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/27/2020 | P-20-019306 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco. 4-965641-1 6-965641-1 | Download | |||


